



DST-6-16 | |
|---|---|
DigiKey Part Number | 595-1203-ND |
Manufacturer | |
Manufacturer Product Number | DST-6-16 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 2.5A, Series 1.25A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-6-16 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.20mm L x 47.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 2.5A, Series 1.25A | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.70000 | ¥194.70 |
| 10 | ¥175.38000 | ¥1,753.80 |
| 25 | ¥168.14320 | ¥4,203.58 |
| 50 | ¥162.84200 | ¥8,142.10 |
| 100 | ¥157.68890 | ¥15,768.89 |
| 250 | ¥151.10356 | ¥37,775.89 |
| 500 | ¥146.28790 | ¥73,143.95 |


