



DPC-56-80 | |
|---|---|
DigiKey Part Number | 595-1911-ND |
Manufacturer | |
Manufacturer Product Number | DPC-56-80 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 160mA, Series 80mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-56-80 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 28V, Series 56V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 160mA, Series 80mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.20000 | ¥135.20 |
| 10 | ¥121.86900 | ¥1,218.69 |
| 25 | ¥116.86400 | ¥2,921.60 |
| 50 | ¥113.19880 | ¥5,659.94 |
| 100 | ¥109.63290 | ¥10,963.29 |
| 250 | ¥105.07312 | ¥26,268.28 |
| 500 | ¥101.73636 | ¥50,868.18 |



