



DPC-12-70 | |
|---|---|
DigiKey Part Number | 595-1908-ND |
Manufacturer | |
Manufacturer Product Number | DPC-12-70 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-12-70 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 25.40mm L x 34.92mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 21.08mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 140mA, Series 70mA | Weight 0.157 lb (71.21 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.14000 | ¥141.14 |
| 10 | ¥127.21700 | ¥1,272.17 |
| 25 | ¥121.99280 | ¥3,049.82 |
| 50 | ¥118.16420 | ¥5,908.21 |
| 100 | ¥114.44150 | ¥11,444.15 |
| 250 | ¥109.67816 | ¥27,419.54 |
| 500 | ¥106.19432 | ¥53,097.16 |



