110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120

DigiKey Part Number
120-ND
Manufacturer
Manufacturer Product Number
120
Description
XFRMR NON-ISOL 230V-115V 200VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
230V
Manufacturer
Signal Transformer
Voltage - Secondary
115V
Series
Power - Max
200VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R
Type
Autotransformer (Non-Isolated)
Weight
4 lbs (1.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥588.54750¥11,770.95