


VM.ECI6340BK4 | |
|---|---|
DigiKey Part Number | 3473-VM.ECI6340BK4-ND |
Manufacturer | |
Manufacturer Product Number | VM.ECI6340BK4 |
Description | STANDARD MOTOR 4000 RPM 24V |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | VM.ECI6340BK4 Models |
Category | Torque - Rated (oz-in / mNm) 84.99 / 600 |
Manufacturer Siemens | Size / Dimension Round - 2.480" Dia (63.00mm) |
Series | Diameter - Shaft 0.236" (6.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.787" (20.00mm) |
Part Status Active | Mounting Hole Spacing 1.929" (49.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Features Integrated Controller |
Voltage - Rated 24VDC | Operating Temperature 0°C ~ 40°C |
RPM 4000 RPM | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,205.09000 | ¥7,205.09 |


