
A6X30142171 | |
|---|---|
DigiKey Part Number | 3473-A6X30142171-ND |
Manufacturer | |
Manufacturer Product Number | A6X30142171 |
Description | SWITCH KEYLCK 2POS DPST 10A 500V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 500 VAC 500 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Siemens | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Box | Contact Material Silver Alloy |
Part Status Active | Contact Finish Silver |
Circuit DPST-NO/NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Spring Terminal |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10A (AC/DC) | Depth Behind Flange 49.40mm |
Voltage Rating - AC 500 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 500 V | Electrical Life 10,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥1,039.41350 | ¥20,788.27 |

