8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18782A

DigiKey Part Number
3473-6XV18782A-DS-ND
Manufacturer
Manufacturer Product Number
6XV18782A
Description
CBL 8COND 24AWG GREEN SHLD METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Meters in Order Quantity
Mfr
Jacket Color
Green
Packaging
Digi-Spool®, Continuous Spool
Ratings
UL Style 21694
Part Status
Active
Features
Oil Resistant, UV Resistant
Cable Type
Voltage
80 V
Number of Conductors
8 (4 Pair)
Operating Temperature
-40°C ~ 75°C
Wire Gauge
Usage
Ethernet
Jacket (Insulation) Material
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Material
Aluminum; Copper, Tinned
Shield Type
Foil, Braid
Spool Size
65.62' (20.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 Meters
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.51000¥101.51
10¥91.94800¥919.48
25¥88.38800¥2,209.70
50¥85.78760¥4,289.38
100¥83.26310¥8,326.31
250¥80.03796¥20,009.49
500¥77.68064¥38,840.32
1,000¥75.39232¥75,392.32
Alternate Length
CABLE 8COND 24AWG GRN SHLD 250M
In-Stock: 500
Unit Price: ¥65.03744