
6SL32202YC341UP0 | |
|---|---|
DigiKey Part Number | 3473-6SL32202YC341UP0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32202YC341UP0 |
Description | G120X IP20 200...240V 30KW FSE U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 141A 30000 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 200 ~ 240V |
Manufacturer Siemens | Current - Output 141A |
Series | Wattage - Load 30000 W |
Packaging Box | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45,056.90000 | ¥45,056.90 |

