New at DigiKey
Variable Frequency Drive 400 ~ 480V 4.1A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32101PE143UL1

DigiKey Part Number
3473-6SL32101PE143UL1-ND
Manufacturer
Manufacturer Product Number
6SL32101PE143UL1
Description
SINAMICS PM240-2 IP20-FSA-U-400V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 4.1A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
400 ~ 480V
Manufacturer
Siemens
Current - Output
4.1A
Series
Wattage - Load
1500 W
Packaging
Bulk
Voltage - Supply
380 ~ 480VAC
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Ingress Protection
IP20
Number of Motors
1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,379.99000¥7,379.99
5¥6,541.46200¥32,707.31
10¥6,243.03400¥62,430.34
Manufacturers Standard Package