
6GK52080BA002AF2 | |
|---|---|
DigiKey Part Number | 3473-6GK52080BA002AF2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52080BA002AF2 |
Description | MANAGED IE SW,SCALANCE,XF208,FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52080BA002AF2 Models |
Category | Copper Type 10/100 |
Manufacturer Siemens | Connector Type RJ45 |
Packaging Box | Voltage - Input 18V ~ 32V |
Part Status Active | Ingress Protection IP20 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 60°C |
Number of Ports 8 | Base Product Number |
Copper Ports 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,810.28000 | ¥9,810.28 |

