


Category | Voltage - Supply 20.4 ~ 28.8VDC |
Manufacturer Siemens | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP20 |
Type Output Module | Approval Agency CE, FM, UL |
For Use With/Related Products SIMATIC S7-1200 | Base Product Number |
Number of Outputs and Type 4 - Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,182.27000 | ¥4,182.27 |
| 10 | ¥3,786.73200 | ¥37,867.32 |



