
6ES71942MH200AA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71942MH200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71942MH200AA0 |
Description | CIRC CBL 4POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Siemens | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Green |
1st Connector Shell Size - Insert M8 | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
2nd Connector Number of Positions 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥666.48000 | ¥666.48 |

