Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES71942MH031AB0

DigiKey Part Number
3473-6ES71942MH031AB0-ND
Manufacturer
Manufacturer Product Number
6ES71942MH031AB0
Description
CBL 4POS RCPT RA TO PLUG 0.98'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions Loaded
All
Manufacturer
Siemens
2nd Connector Shell Size - Insert
M8
Packaging
Box
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
0.98' (300.00mm)
1st Connector Type
Receptacle, Right Angle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
M8
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
2nd Connector Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.31000¥362.31
Manufacturers Standard Package