



6EP14372BA20 | |
|---|---|
DigiKey Part Number | 3473-6EP14372BA20-ND |
Manufacturer | |
Manufacturer Product Number | 6EP14372BA20 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP14372BA20 Models |
Category | Power (Watts) 960W |
Manufacturer Siemens | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Series | Efficiency 91.5% |
Packaging Bulk | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, IP20 |
Input Type AC | Size / Dimension 4.92" L x 3.54" W x 4.92" H (125.0mm x 90.0mm x 125.0mm) |
Number of Outputs 1 | Approval Agency CB, cCSAus, CE, CSA, cUL, cULus, UL |
AC Voltage - Input 400 ~ 500 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 40A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,900.48000 | ¥6,900.48 |
| 10 | ¥6,065.00000 | ¥60,650.00 |









