



6EP14363BA00 | |
|---|---|
DigiKey Part Number | 3473-6EP14363BA00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP14363BA00 |
Description | AC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP14363BA00 Models |
Category | Current - Output (Max) 20A |
Manufacturer Siemens | Applications Industrial, ITE (Commercial) |
Series | Efficiency 90% |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Features Adjustable Output, IP20 |
Input Type AC | Size / Dimension 4.92" L x 6.30" W x 4.92" H (125.0mm x 160.0mm x 125.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, EAC, UL |
AC Voltage - Input 320 ~ 550 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,132.12000 | ¥6,132.12 |
| 10 | ¥5,389.64800 | ¥53,896.48 |

