AC or DC DIN Rail Power Supply 1 Output 12V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 2A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13215BA00

DigiKey Part Number
3473-6EP13215BA00-ND
Manufacturer
Manufacturer Product Number
6EP13215BA00
Description
AC/DC DIN RAIL SUPPLY 12V 24W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 2A
Datasheet
 Datasheet
EDA/CAD Models
6EP13215BA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Siemens
Power (Watts)
24W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
82%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
3.94" L x 1.18" W x 3.15" H (100.0mm x 30.0mm x 80.0mm)
AC Voltage - Input
100 ~ 230 VAC, 85 ~ 264 VAC
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
DC Voltage - Input (Min)
110V
Standard Number
60950-1; UL 508
DC Voltage - Input (Max)
300V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,188.36000¥1,188.36
10¥1,044.45200¥10,444.52
25¥992.16440¥24,804.11
50¥954.35680¥47,717.84
Manufacturers Standard Package