Circuit Breaker 15A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 15A 400 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY42187

DigiKey Part Number
3473-5SY42187-ND
Manufacturer
Manufacturer Product Number
5SY42187
Description
SUP PTOR 5SY4 2P 480V 15A 5K C-T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 15A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY42187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
Siemens
Voltage Rating - DC
72 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, RCM, UR, VDE
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,251.21000¥1,251.21
5¥1,037.48600¥5,187.43
10¥956.62700¥9,566.27
50¥790.98540¥39,549.27
100¥728.08180¥72,808.18
Manufacturers Standard Package