Parametric Equivalent

40EP22FJ | |
|---|---|
DigiKey Part Number | 3473-40EP22FJ-ND |
Manufacturer | |
Manufacturer Product Number | 40EP22FJ |
Description | CONTACTOR,FVNR,S1.75,4PL,24VAC,N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 24VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 24VAC | Operate Time 29 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 40 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40EP22BJ | Siemens | 0 | 3473-40EP22BJ-ND | ¥10,986.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,024.08000 | ¥19,024.08 |

