Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11500AB301BA0

DigiKey Part Number
3473-3SU11500AB301BA0-ND
Manufacturer
Manufacturer Product Number
3SU11500AB301BA0
Description
PUSHBUTTON, MOM, YEL, FLUSH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
3SU11500AB301BA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Yellow
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
10,000,000 Cycles
Voltage Rating - AC
500 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥454.11000¥454.11
10¥391.70800¥3,917.08
25¥369.24200¥9,231.05
50¥353.07920¥17,653.96
100¥337.59120¥33,759.12
250¥318.10804¥79,527.01
Manufacturers Standard Package