
3SU11000AB501BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11000AB501BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11000AB501BA0 |
Description | PUSHBUTTON, MOM, BLU, FLUSH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11000AB501BA0 Models |
Category | Voltage Rating - DC 500 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 10,000,000 Cycles |
Voltage Rating - AC 500 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.08000 | ¥370.08 |
| 10 | ¥319.24700 | ¥3,192.47 |
| 25 | ¥300.95160 | ¥7,523.79 |
| 50 | ¥287.78760 | ¥14,389.38 |
| 100 | ¥275.17420 | ¥27,517.42 |
| 250 | ¥259.30572 | ¥64,826.43 |

