Category | Current Rating (Amps) 2A (AC), 3A (DC) |
Manufacturer Siemens | Voltage Rating - AC 240V |
Series | Voltage Rating - DC 24V |
Packaging Box | Maximum Cable Length 20m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,604.38000 | ¥15,604.38 |