Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Siemens | Voltage Rating - AC 240V |
Series | Voltage Rating - DC 24V |
Packaging Box | Maximum Cable Length 50m |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25,779.08000 | ¥25,779.08 |