Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Siemens | Voltage Rating - AC 240V |
Series | Voltage Rating - DC 24V |
Packaging Box | Maximum Cable Length 50m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21,645.74000 | ¥21,645.74 |