Image for 3SE71202DD01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE71202DD01

DigiKey Part Number
3473-3SE71202DD01-ND
Manufacturer
Manufacturer Product Number
3SE71202DD01
Description
CABLE PULL SWITCH DPST 6A 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 6A (AC), 3A (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 3A (DC)
Manufacturer
Siemens
Voltage Rating - AC
240V
Series
Voltage Rating - DC
24V
Packaging
Box
Maximum Cable Length
5m
Part Status
Active
Operating Force
8158gf
Circuit
DPST-NO/NC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,534.28000¥7,534.28
Manufacturers Standard Package