Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52500CC05

DigiKey Part Number
3473-3SE52500CC05-ND
Manufacturer
Manufacturer Product Number
3SE52500CC05
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Siemens
Actuator Type
Round (Pin Plunger)
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP20
Circuit
DPST-NO/NC
Operating Force
2039gf
Switch Function
On-Mom, Off-Mom
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥827.25000¥827.25
10¥684.85500¥6,848.55
25¥635.23840¥15,880.96
50¥600.07260¥30,003.63
100¥566.81730¥56,681.73
Manufacturers Standard Package