Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51220CH80

DigiKey Part Number
3473-3SE51220CH80-ND
Manufacturer
Manufacturer Product Number
3SE51220CH80
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Siemens
Actuator Type
Side Rotary, Adjustable Rod
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Mechanical Life
15,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,200.73000¥2,200.73
10¥1,821.88800¥18,218.88
25¥1,689.74880¥42,243.72
50¥1,596.07780¥79,803.89
Manufacturers Standard Package