Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51120CF01

DigiKey Part Number
3473-3SE51120CF01-ND
Manufacturer
Manufacturer Product Number
3SE51120CF01
Description
SWITCH LIMIT DPST 6A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Siemens
Actuator Type
Lever, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Operating Force
1020gf
Switch Function
On-Mom, Off-Mom
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,766.31000¥1,766.31
10¥1,462.29200¥14,622.92
25¥1,356.26600¥33,906.65
50¥1,281.11500¥64,055.75
Manufacturers Standard Package