
3SE03BR1 | |
|---|---|
DigiKey Part Number | 3473-3SE03BR1-ND |
Manufacturer | |
Manufacturer Product Number | 3SE03BR1 |
Description | SWITCH LIMIT SIDE ROTARY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Category | Switch Function On-Off, Off-On |
Manufacturer Siemens | Actuator Type Side Rotary - No Lever |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 4PST-2NO/2NC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,440.65000 | ¥3,440.65 |
| 10 | ¥2,848.23600 | ¥28,482.36 |
| 25 | ¥2,641.55280 | ¥66,038.82 |

