

3RV21110BA10 | |
|---|---|
DigiKey Part Number | 3473-3RV21110BA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV21110BA10 |
Description | MSP S00 AUTO RESET 0.14-0.2A SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200mA 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200mA |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, CSA, EAC, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,542.70000 | ¥3,542.70 |


