



3RV10111BA10 | |
|---|---|
DigiKey Part Number | 3473-3RV10111BA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10111BA10 |
Description | CIRCUIT-BREAKER SIZE S00,1.4...2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CSA, EAC, IECEx, UL |
Breaker Type Thermal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,648.89000 | ¥3,648.89 |
| 5 | ¥3,023.07800 | ¥15,115.39 |
| 10 | ¥2,785.92300 | ¥27,859.23 |








