Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT26251AB05 | |
|---|---|
DigiKey Part Number | 3473-3RT26251AB05-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26251AB05 |
Description | CAP CONTACTOR 16.7KVAR 24VAC 50H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 24 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 24VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 24 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23268XB301AC2 | Siemens | 0 | 3473-3RA23268XB301AC2-ND | ¥6,243.09000 | Parametric Equivalent |
| 3RA23268XB302AC2 | Siemens | 0 | 3473-3RA23268XB302AC2-ND | ¥6,243.09000 | Parametric Equivalent |
| 3RT20261AB00 | Siemens | 0 | 3473-3RT20261AB00-ND | ¥2,015.82000 | Parametric Equivalent |
| 3RT20261AB001AA0 | Siemens | 0 | 3473-3RT20261AB001AA0-ND | ¥2,258.62000 | Parametric Equivalent |
| 3RT20261AB04 | Siemens | 0 | 3473-3RT20261AB04-ND | ¥2,374.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,242.78000 | ¥2,242.78 |







