
3RT23261BG40 | |
|---|---|
DigiKey Part Number | 3473-3RT23261BG40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23261BG40 |
Description | CONTACTOR RES S0 35A 125VDC 5NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 100 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 125VDC | Release Time 18 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 5.9W |
Contact Rating (Current) 40 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,795.83000 | ¥3,795.83 |

