



3RT23251BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT23251BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23251BB40 |
Description | CONTACTOR RES S0 30A 24VDC 5NO/1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 35 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 245.8 mA |
Coil Voltage 24VDC | Coil Power 5.9W |
Contact Form 4PST-NO (4 Form A) | Coil Resistance 97.6Ohms |
Contact Rating (Current) 35 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,121.32000 | ¥3,121.32 |
| 10 | ¥2,778.96400 | ¥27,789.64 |
| 25 | ¥2,653.21200 | ¥66,330.30 |

