Parametric Equivalent

3RT23161AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT23161AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23161AB00 |
Description | CONTACTOR RES S00 18A 24VAC 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 24VAC | Release Time 13 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 24.3VA |
Contact Rating (Current) 18 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT23162AB00 | Siemens | 0 | 3473-3RT23162AB00-ND | ¥1,124.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,124.03000 | ¥1,124.03 |


