Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20471AP04 | |
|---|---|
DigiKey Part Number | 3473-3RT20471AP04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20471AP04 |
Description | CONTACTOR.AC3:55KW.2NO+2NC.230VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 110 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 230VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 296VA |
Contact Rating (Current) 110 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20471AP00 | Siemens | 0 | 3473-3RT20471AP00-ND | ¥10,814.84000 | Parametric Equivalent |
| 3RT20471AP001AA0 | Siemens | 0 | 3473-3RT20471AP001AA0-ND | ¥11,721.52000 | Parametric Equivalent |
| 3RT20473AP00 | Siemens | 0 | 3473-3RT20473AP00-ND | ¥10,814.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,279.25000 | ¥11,279.25 |



