Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20383KB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20383KB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20383KB40 |
Description | CONTACTOR S2 65A 24VDC SPRING 1N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VDC | Release Time 55 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 21.5W |
Contact Rating (Current) 80 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20381KB40 | Siemens | 3 | 3473-3RT20381KB40-ND | ¥5,652.11000 | Parametric Equivalent |
| 3RT20381KB44 | Siemens | 0 | 3473-3RT20381KB44-ND | ¥5,565.17000 | Parametric Equivalent |
| 3RT20381KB443MA0 | Siemens | 0 | 3473-3RT20381KB443MA0-ND | ¥5,852.12000 | Parametric Equivalent |
| 3RT20383KB443MA0 | Siemens | 0 | 3473-3RT20383KB443MA0-ND | ¥5,584.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,652.11000 | ¥5,652.11 |





