Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20381SP30 | |
|---|---|
DigiKey Part Number | 3473-3RT20381SP30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20381SP30 |
Description | CONTACTOR. AC-3. 80 A/400 V/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 175 ~ 280VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 175 ~ 280VAC/DC | Coil Power 40W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20381NP30 | Siemens | 0 | 3473-3RT20381NP30-ND | ¥5,652.11000 | Parametric Equivalent |
| 3RT20381NP34 | Siemens | 0 | 3473-3RT20381NP34-ND | ¥5,837.17000 | Parametric Equivalent |
| 3RT20383NP30 | Siemens | 0 | 3473-3RT20383NP30-ND | ¥5,652.11000 | Parametric Equivalent |
| 3RT20383SP30 | Siemens | 0 | 3473-3RT20383SP30-ND | ¥9,697.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,447.33000 | ¥6,447.33 |





