Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20381AP64 | |
|---|---|
DigiKey Part Number | 3473-3RT20381AP64-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20381AP64 |
Description | CONTACTOR S2 65A 240VAC SCREW 2N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 240VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 188VA |
Contact Rating (Current) 80 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20381AP60 | Siemens | 0 | 3473-3RT20381AP60-ND | ¥5,064.45000 | Parametric Equivalent |
| 3RT20381AU00 | Siemens | 0 | 3473-3RT20381AU00-ND | ¥5,064.45000 | Parametric Equivalent |
| 3RT20381AV00 | Siemens | 0 | 3473-3RT20381AV00-ND | ¥5,129.89000 | Parametric Equivalent |
| 3RT20383AP60 | Siemens | 0 | 3473-3RT20383AP60-ND | ¥5,064.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,321.03000 | ¥5,321.03 |












