Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20371NB36 | |
|---|---|
DigiKey Part Number | 3473-3RT20371NB36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20371NB36 |
Description | CONTACTOR S2 65A 2-33VUC LAT AUX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 20 ~ 33VAC/DC | Coil Power 23W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 65 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23378XB301NB3 | Siemens | 0 | 3473-3RA23378XB301NB3-ND | ¥14,356.69000 | Parametric Equivalent |
| 3RA23378XE301NB3 | Siemens | 0 | 3473-3RA23378XE301NB3-ND | ¥15,407.31000 | Parametric Equivalent |
| 3RA23388XB301NB3 | Siemens | 0 | 3473-3RA23388XB301NB3-ND | ¥14,988.77000 | Parametric Equivalent |
| 3RT20361NB300UA0 | Siemens | 0 | 3473-3RT20361NB300UA0-ND | ¥4,283.85000 | Parametric Equivalent |
| 3RT20371NB300CC0 | Siemens | 0 | 3473-3RT20371NB300CC0-ND | ¥5,857.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,617.02000 | ¥5,617.02 |











