



3RT20371KB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20371KB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20371KB40 |
Description | CONTACTOR S2 65A 24VDC SCREW 1NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 895.8 mA |
Coil Voltage 24VDC | Coil Power 21.5W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 26.8Ohms |
Contact Rating (Current) 65 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,361.23000 | ¥5,361.23 |
| 10 | ¥4,772.79800 | ¥47,727.98 |

