Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20371AP04 | |
|---|---|
DigiKey Part Number | 3473-3RT20371AP04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20371AP04 |
Description | CONTACTOR S2 65A 230VAC SCREW 2N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 230VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 190VA |
Contact Rating (Current) 65 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20361AP00 | Siemens | 3 | 3473-3RT20361AP00-ND | ¥2,433.03000 | Parametric Equivalent |
| 3RT20371AP00 | Siemens | 0 | 3473-3RT20371AP00-ND | ¥4,507.76000 | Parametric Equivalent |
| 3RT20371AP001AA0 | Siemens | 0 | 3473-3RT20371AP001AA0-ND | ¥4,867.48000 | Parametric Equivalent |
| 3RT20371AP043MA0 | Siemens | 0 | 3473-3RT20371AP043MA0-ND | ¥4,822.00000 | Parametric Equivalent |
| 3RT20371CK643MA0 | Siemens | 0 | 3473-3RT20371CK643MA0-ND | ¥5,089.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,756.20000 | ¥4,756.20 |







