Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20371AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT20371AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20371AB00 |
Description | CONTACTOR S2 65A 24VAC SCREW 1NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 190VA |
Contact Rating (Current) 65 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20371AB04 | Siemens | 0 | 3473-3RT20371AB04-ND | ¥4,756.20000 | Parametric Equivalent |
| 3RT20373AB00 | Siemens | 0 | 3473-3RT20373AB00-ND | ¥4,507.76000 | Parametric Equivalent |
| 3RT26361AB03 | Siemens | 0 | 3473-3RT26361AB03-ND | ¥5,551.84000 | Parametric Equivalent |
| 3RT26361AB05 | Siemens | 0 | 3473-3RT26361AB05-ND | ¥5,551.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,507.76000 | ¥4,507.76 |





