Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20363NB300CC0 | |
|---|---|
DigiKey Part Number | 3473-3RT20363NB300CC0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20363NB300CC0 |
Description | CONTACTOR COMM S2 50A 20-33VUC 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 20 ~ 33VAC/DC | Coil Power 23W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 51 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20351NB301AA0 | Siemens | 0 | 3473-3RT20351NB301AA0-ND | ¥4,288.86000 | Parametric Equivalent |
| 3RT20351NB343MA0 | Siemens | 0 | 3473-3RT20351NB343MA0-ND | ¥4,248.04000 | Parametric Equivalent |
| 3RT20353NB30 | Siemens | 0 | 3473-3RT20353NB30-ND | ¥3,946.33000 | Parametric Equivalent |
| 3RT20353NB300CC0 | Siemens | 0 | 3473-3RT20353NB300CC0-ND | ¥4,421.27000 | Parametric Equivalent |
| 3RT20353NB343MA0 | Siemens | 0 | 3473-3RT20353NB343MA0-ND | ¥4,248.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,598.99000 | ¥4,598.99 |








