Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20363AF04 | |
|---|---|
DigiKey Part Number | 3473-3RT20363AF04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20363AF04 |
Description | CONTACTOR S2 50A 110VAC SPRING 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 110VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 190VA |
Contact Rating (Current) 51 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20351AF00 | Siemens | 0 | 3473-3RT20351AF00-ND | ¥3,052.29000 | Parametric Equivalent |
| 3RT20351AF04 | Siemens | 0 | 3473-3RT20351AF04-ND | ¥3,312.37000 | Parametric Equivalent |
| 3RT20361AF00 | Siemens | 0 | 3473-3RT20361AF00-ND | ¥3,260.45000 | Parametric Equivalent |
| 3RT20361AF001AA0 | Siemens | 0 | 3473-3RT20361AF001AA0-ND | ¥3,612.20000 | Parametric Equivalent |
| 3RT20361AF04 | Siemens | 0 | 3473-3RT20361AF04-ND | ¥3,503.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,503.79000 | ¥3,503.79 |




