
3RT20361AV60 | |
|---|---|
DigiKey Part Number | 3473-3RT20361AV60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20361AV60 |
Description | CONTACTOR S2 50A 480VAC SCREW 1N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 408 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 480VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 212VA |
Contact Rating (Current) 51 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,322.58000 | ¥3,322.58 |

