Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20351NP34 | |
|---|---|
DigiKey Part Number | 3473-3RT20351NP34-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351NP34 |
Description | CONTACTOR S2 40A 175-280VUC SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 175 ~ 280VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 175 ~ 280VAC/DC | Coil Power 23W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20351NP30 | Siemens | 0 | 3473-3RT20351NP30-ND | ¥3,946.33000 | Parametric Equivalent |
| 3RT20351SP30 | Siemens | 0 | 3473-3RT20351SP30-ND | ¥4,258.33000 | Parametric Equivalent |
| 3RT20353NP30 | Siemens | 0 | 3473-3RT20353NP30-ND | ¥3,946.33000 | Parametric Equivalent |
| 3RT20353SP30 | Siemens | 0 | 3473-3RT20353SP30-ND | ¥6,404.87000 | Parametric Equivalent |
| 3RT20371NP30 | Siemens | 0 | 3473-3RT20371NP30-ND | ¥5,361.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,207.21000 | ¥4,207.21 |












