Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20351AL24 | |
|---|---|
DigiKey Part Number | 3473-3RT20351AL24-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351AL24 |
Description | CONTACTOR S2 40A 230VAC SCREW 2N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 230VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 188VA |
Contact Rating (Current) 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23378XB301AL2 | Siemens | 0 | 3473-3RA23378XB301AL2-ND | ¥11,669.14000 | Parametric Equivalent |
| 3RA23388XB301AL2 | Siemens | 0 | 3473-3RA23388XB301AL2-ND | ¥12,738.56000 | Parametric Equivalent |
| 3RT20351AL20 | Siemens | 1 | 3473-3RT20351AL20-ND | ¥3,052.29000 | Parametric Equivalent |
| 3RT20353AL20 | Siemens | 0 | 3473-3RT20353AL20-ND | ¥3,052.29000 | Parametric Equivalent |
| 3RT20353AL201AA0 | Siemens | 0 | 3473-3RT20353AL201AA0-ND | ¥3,436.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,312.37000 | ¥3,312.37 |







