
3RT20351AC10 | |
|---|---|
DigiKey Part Number | 3473-3RT20351AC10-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351AC10 |
Description | CONTACTOR S2 40A 42VAC SCREW 1NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 212VA |
Contact Rating (Current) 60 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,135.64000 | ¥3,135.64 |
| 10 | ¥2,791.65900 | ¥27,916.59 |
| 25 | ¥2,665.34840 | ¥66,633.71 |

