
3RT20282XG400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20282XG400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20282XG400LA2 |
Description | CONTACTOR RAIL S0 38A 125VDC 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 87.5 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 75 ms |
Coil Voltage 125VDC | Release Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 13.2W |
Contact Rating (Current) 38 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,043.26000 | ¥6,043.26 |

