Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20281AP00 | |
|---|---|
DigiKey Part Number | 3473-3RT20281AP00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20281AP00 |
Description | CONTACTOR S0 38A 230VAC 1NO/1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 230VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23288XB301AL2 | Siemens | 0 | 3473-3RA23288XB301AL2-ND | ¥8,885.88000 | Parametric Equivalent |
| 3RA23288XB302AL2 | Siemens | 0 | 3473-3RA23288XB302AL2-ND | ¥8,885.88000 | Parametric Equivalent |
| 3RT20251AP00 | Siemens | 1 | 3473-3RT20251AP00-ND | ¥1,556.63000 | Parametric Equivalent |
| 3RT20281AP001AA0 | Siemens | 0 | 3473-3RT20281AP001AA0-ND | ¥2,811.20000 | Parametric Equivalent |
| 3RT20281AP04 | Siemens | 0 | 3473-3RT20281AP04-ND | ¥3,515.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,167.52000 | ¥3,167.52 |










